+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-01-1438

Plastic bag; L: 380mm; Width: 140mm; Thick: 6um; HDPE; transparent


Manufacturer: PLAST

Manufacturer part number:
02-01-1438
TME Symbol:
PL.02-01-1438

Specification

Manufacturer
PLAST
Type of storage accessories
plastic bag
Length
380mm
Width
140mm
Thickness
6µm
Material
HDPE
Colour
transparent
Dimensions
140x40x380mm
Quantity in set/package
800pcs.
Gross weight815 g
EAN code5907501775190
See other products in this category: Packing PLAST,
*
02-01-1438
9 in TME stock
Net price for quantities from 1 pcg - 4.18 USDGross price for quantities from 1 pcg - 4.18 USD
Net price for quantities from 10 pcg - 3.71 USDGross price for quantities from 10 pcg - 3.71 USD
Net price for quantities from 50 pcg - 3.36 USDGross price for quantities from 50 pcg - 3.36 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg