+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-01-5120

Plastic bag; L: 200mm; Width: 150mm; Thick: 6um; HDPE; transparent


Manufacturer: PLAST

Manufacturer part number:
02-01-5120
TME Symbol:
PL.02-01-5120

Specification

Manufacturer
PLAST
Type of storage accessories
plastic bag
Length
0.2m
Width
0.15m
Thickness
6µm
Material
HDPE
Colour
transparent
Dimensions
150x200mm
Quantity in set/package
1000pcs.
Gross weight387.8 g
EAN code5907501723825
See other products in this category: Packing PLAST,
*
02-01-5120
9 in TME stock
Net price for quantities from 1 pcg - 2.53 USDGross price for quantities from 1 pcg - 2.53 USD
Net price for quantities from 10 pcg - 2.25 USDGross price for quantities from 10 pcg - 2.25 USD
Net price for quantities from 50 pcg - 2.03 USDGross price for quantities from 50 pcg - 2.03 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg