+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-01-5340

Plastic bag; L: 400mm; Width: 320mm; Thick: 6um; HDPE; transparent

Manufacturer: PLAST

Manufacturer part number:
02-01-5340
TME Symbol:
PL.02-01-5340

Specification

Manufacturer
PLAST
Type of storage accessories
plastic bag
Length
0.4m
Width
320mm
Thickness
6µm
Material
HDPE
Colour
transparent
Dimensions
320x400mm
Quantity in set/package
1000pcs.
Gross weight1.4446 kg
EAN code5907501724624
See other products in this category: Packing PLAST,
*
02-01-5340
9 in TME stock
Net price for quantities from 1 pcg - 10.00 USDGross price for quantities from 1 pcg - 10.00 USD
Net price for quantities from 10 pcg - 8.89 USDGross price for quantities from 10 pcg - 8.89 USD
Net price for quantities from 50 pcg - 8.05 USDGross price for quantities from 50 pcg - 8.05 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcg