+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03-02-03219

Trash bags; polyetylene LD; red; 35l; 50pcs.

Manufacturer: PLAST

Manufacturer part number:
03-02-03219
TME Symbol:
PL.03-02-03219

Specification

Manufacturer
PLAST
Type of storage accessories
trash bags
Material
polyetylene LD
Colour
red
Capacity
35l
Quantity in set/package
50pcs.
Gross weight407.43 g
See other products in this category: Packing PLAST,
*
03-02-03219
16 in TME stock
Net price for quantities from 1 rol - 2.35 USDGross price for quantities from 1 rol - 2.35 USD
Net price for quantities from 5 rol - 2.08 USDGross price for quantities from 5 rol - 2.08 USD
Net price for quantities from 10 rol - 1.89 USDGross price for quantities from 10 rol - 1.89 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol