+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-01-7613

Rubber bands; Width: 3mm; Thick: 1.5mm; rubber; white; Ø: 60mm; 1kg


Manufacturer: PLAST

Manufacturer part number:
07-01-7613
TME Symbol:
PL.07-01-7613

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
3mm
Thickness
1.5mm
Material
rubber
Colour
white
Diameter
60mm
Net weight
1kg
Gross weight1.0102 kg
See other products in this category: Packing PLAST,
*
07-01-7613
15 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.20 USDGross price for quantities from 1 pcg - 6.20 USD
Net price for quantities from 5 pcg - 5.51 USDGross price for quantities from 5 pcg - 5.51 USD
Net price for quantities from 10 pcg - 4.99 USDGross price for quantities from 10 pcg - 4.99 USD