+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-01-7732

Rubber bands; Width: 1.5mm; Thick: 1.5mm; rubber; green; Ø: 70mm; 1kg


Manufacturer: PLAST

Manufacturer part number:
07-01-7732
TME Symbol:
PL.07-01-7732

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
1.5mm
Thickness
1.5mm
Material
rubber
Colour
green
Diameter
70mm
Net weight
1kg
Gross weight1.0104 kg
See other products in this category: Packing PLAST
*
07-01-7732
Product withdrawn from the offer
Use the specification table below to search for similar products