+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-01-7812

Rubber bands; Width: 1.5mm; Thick: 1.5mm; rubber; white; Ø: 80mm; 1kg


Manufacturer: PLAST

Manufacturer part number:
07-01-7812
TME Symbol:
PL.07-01-7812

Specification

Manufacturer
PLAST
Type of storage accessories
rubber bands
Width
1.5mm
Thickness
1.5mm
Material
rubber
Colour
white
Diameter
80mm
Net weight
1kg
Gross weight1.0124 kg
See other products in this category: Packing PLAST,
*
07-01-7812
10 in TME stock
Net price for quantities from 1 pcg - 6.55 USDGross price for quantities from 1 pcg - 6.55 USD
Net price for quantities from 5 pcg - 5.82 USDGross price for quantities from 5 pcg - 5.82 USD
Net price for quantities from 10 pcg - 5.28 USDGross price for quantities from 10 pcg - 5.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.