+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-04-0406

Tarpaulin; L: 6m; Width: 4m; polyetylene; silver-brown; 210g/m2


Manufacturer: PLAST

Manufacturer part number:
07-04-0406
TME Symbol:
PL.07-04-0406

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
6m
Width
4m
Material
polyetylene
Colour
silver-brown
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
210g/m2
Surface
24m2
Gross weight4.51 kg
Certificates
See other products in this category: Packing PLAST,
*
07-04-0406
5 in TME stock
Net price for quantities from 1 pcs - 21.38 USDGross price for quantities from 1 pcs - 21.38 USD
Net price for quantities from 5 pcs - 20.04 USDGross price for quantities from 5 pcs - 20.04 USD
Net price for quantities from 10 pcs - 18.71 USDGross price for quantities from 10 pcs - 18.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.