+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-06-0405

Tarpaulin; L: 5m; Width: 4m; polyetylene; transparent; 100g/m2; 20m2


Manufacturer: PLAST

Manufacturer part number:
07-06-0405
TME Symbol:
PL.07-06-0405

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
5m
Width
4m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
20m2
Application
construction
Gross weight2.2 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0405
10 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 5 pcs - 9.51 USDGross price for quantities from 5 pcs - 9.51 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.