+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-06-0508

Tarpaulin; L: 8m; Width: 5m; polyetylene; transparent; 100g/m2; 40m2


Manufacturer: PLAST

Manufacturer part number:
07-06-0508
TME Symbol:
PL.07-06-0508

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
8m
Width
5m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
40m2
Application
construction
Gross weight4.25 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0508
1 in TME stock
Net price for quantities from 1 pcs - 20.23 USDGross price for quantities from 1 pcs - 20.23 USD
Net price for quantities from 5 pcs - 18.96 USDGross price for quantities from 5 pcs - 18.96 USD
Net price for quantities from 10 pcs - 17.70 USDGross price for quantities from 10 pcs - 17.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.