+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-06-0812

Tarpaulin; L: 12m; Width: 8m; polyetylene; transparent; 100g/m2


Manufacturer: PLAST

Manufacturer part number:
07-06-0812
TME Symbol:
PL.07-06-0812

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
12m
Width
8m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
96m2
Application
construction
Gross weight9.55 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-0812
4 in TME stock
Net price for quantities from 1 pcs - 47.81 USDGross price for quantities from 1 pcs - 47.81 USD
Net price for quantities from 4 pcs - 44.82 USDGross price for quantities from 4 pcs - 44.82 USD
Net price for quantities from 8 pcs - 41.83 USDGross price for quantities from 8 pcs - 41.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.