+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

07-06-1012

Tarpaulin; L: 12m; Width: 10m; polyetylene; transparent; 100g/m2


Manufacturer: PLAST

Manufacturer part number:
07-06-1012
TME Symbol:
PL.07-06-1012

Specification

Manufacturer
PLAST
Type of storage accessories
tarpaulin
Length
12m
Width
10m
Material
polyetylene
Colour
transparent
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
100g/m2
Surface
120m2
Application
construction
Gross weight11.875 kg
Certificates
See other products in this category: Packing PLAST,
*
07-06-1012
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.57 USDGross price for quantities from 1 pcs - 57.57 USD
Net price for quantities from 4 pcs - 53.97 USDGross price for quantities from 4 pcs - 53.97 USD
Net price for quantities from 8 pcs - 50.38 USDGross price for quantities from 8 pcs - 50.38 USD