+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS50/1.5BK

Stretch film; Width: 0.5m; Thick: 23um; black; 1.2kg


Manufacturer: PLAST

Manufacturer part number:
FS50/1.5BK
TME Symbol:
PL.FS50/1.5BK

Specification

Manufacturer
PLAST
Type of storage accessories
Stretch film
Width
0.5m
Thickness
23µm
Colour
black
Application of storage accessories
designed for manual packing, pallets forming etc.
Features of storage accessories
high extensibility, strength and surface adhesivness
Net weight
1.2kg
Gross weight1.4775 kg
See other products in this category: Packing PLAST,
*
FS50/1.5BK
18 in TME stock
Net price for quantities from 1 rol - 8.50 USDGross price for quantities from 1 rol - 8.50 USD
Net price for quantities from 5 rol - 7.56 USDGross price for quantities from 5 rol - 7.56 USD
Net price for quantities from 25 rol - 6.83 USDGross price for quantities from 25 rol - 6.83 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.