+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-04-1015

Self-seal bag; L: 150mm; Width: 100mm; Thick: 0.05mm; polyetylene

Manufacturer: PLAST

Manufacturer part number:
02-04-1015
TME Symbol:
PL.TOR100X150ZSTR

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.15m
Width
0.1m
Thickness
50µm
Material
polyetylene
Colour
transparent
Version
with label
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight192 g
EAN code5907501775916
See other products in this category: Packing PLAST,
*
02-04-1015
86 in TME stock
Net price for quantities from 1 pcg - 1.57 USDGross price for quantities from 1 pcg - 1.57 USD
Net price for quantities from 10 pcg - 1.40 USDGross price for quantities from 10 pcg - 1.40 USD
Net price for quantities from 40 pcg - 1.27 USDGross price for quantities from 40 pcg - 1.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 40 pcgCardboard = 60 pcg