+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-05-1113

Self-seal bag; L: 130mm; Width: 110mm; Thick: 40um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-05-1113
TME Symbol:
PL.TOR110X130

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.13m
Width
0.11m
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight147.6 g
See other products in this category: Packing PLAST,
*
02-05-1113
38 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.30 USDGross price for quantities from 1 pcg - 1.30 USD
Net price for quantities from 10 pcg - 1.15 USDGross price for quantities from 10 pcg - 1.15 USD
Net price for quantities from 50 pcg - 1.04 USDGross price for quantities from 50 pcg - 1.04 USD
Packaging method by the manufacturer:
Cardboard = 10 pcgCardboard = 80 pcg