+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-05-1522

Self-seal bag; L: 220mm; Width: 150mm; Thick: 40um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-05-1522
TME Symbol:
PL.TOR150X220

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.22m
Width
0.15m
Thickness
40µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight310.6 g
See other products in this category: Packing PLAST,
*
02-05-1522
115 in TME stock
Net price for quantities from 1 pcg - 3.03 USDGross price for quantities from 1 pcg - 3.03 USD
Net price for quantities from 10 pcg - 2.70 USDGross price for quantities from 10 pcg - 2.70 USD
Net price for quantities from 50 pcg - 2.45 USDGross price for quantities from 50 pcg - 2.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcgCardboard = 20 pcg