+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-06-2018

Slider bag; L: 180mm; Width: 200mm; Thick: 70um; transparent; 50pcs.


Manufacturer: PLAST

Manufacturer part number:
02-06-2018
TME Symbol:
PL.TOR200X180ZS

Specification

Manufacturer
PLAST
Type of storage accessories
slider bag
Length
0.18m
Width
200mm
Thickness
70µm
Colour
transparent
Closing system
slider
Quantity in set/package
50pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight333.1 g
EAN code5907501782006
See other products in this category: Packing PLAST,
*
02-06-2018
22 in TME stock
Net price for quantities from 1 pcg - 4.18 USDGross price for quantities from 1 pcg - 4.18 USD
Net price for quantities from 10 pcg - 3.71 USDGross price for quantities from 10 pcg - 3.71 USD
Net price for quantities from 40 pcg - 3.36 USDGross price for quantities from 40 pcg - 3.36 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.