+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-06-2332

Slider bag; L: 320mm; Width: 230mm; Thick: 70um; transparent; 50pcs.


Manufacturer: PLAST

Manufacturer part number:
02-06-2332
TME Symbol:
PL.TOR230X320ZS

Specification

Manufacturer
PLAST
Type of storage accessories
slider bag
Length
320mm
Width
230mm
Thickness
70µm
Colour
transparent
Closing system
slider
Quantity in set/package
50pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight566.3 g
EAN code5907501782013
See other products in this category: Packing PLAST,
*
02-06-2332
18 in TME stock
Net price for quantities from 1 pcg - 7.03 USDGross price for quantities from 1 pcg - 7.03 USD
Net price for quantities from 5 pcg - 6.26 USDGross price for quantities from 5 pcg - 6.26 USD
Net price for quantities from 20 pcg - 5.67 USDGross price for quantities from 20 pcg - 5.67 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg