+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-04-2332

Self-seal bag; L: 320mm; Width: 230mm; Thick: 50um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-04-2332
TME Symbol:
PL.TOR230X320ZSTR

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
320mm
Width
230mm
Thickness
50µm
Material
polyetylene
Colour
transparent
Version
with label
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight794.3 g
EAN code5907501775985
See other products in this category: Packing PLAST,
*
02-04-2332
20 in TME stock
Net price for quantities from 1 pcg - 8.26 USDGross price for quantities from 1 pcg - 8.26 USD
Net price for quantities from 10 pcg - 7.34 USDGross price for quantities from 10 pcg - 7.34 USD
Net price for quantities from 50 pcg - 6.65 USDGross price for quantities from 50 pcg - 6.65 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg