+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL.TOR300X400

Self-seal bag; L: 400mm; Width: 300mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR300X400
TME Symbol:
PL.TOR300X400

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.4m
Width
300mm
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight1.1384 kg
See other products in this category: Packing PLAST,
*
PL.TOR300X400
96 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 9.62 USDGross price for quantities from 1 pcg - 9.62 USD
Net price for quantities from 5 pcg - 8.55 USDGross price for quantities from 5 pcg - 8.55 USD
Net price for quantities from 10 pcg - 7.75 USDGross price for quantities from 10 pcg - 7.75 USD
Packaging method by the manufacturer:Cardboard = 10 pcg