+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL.TOR400X450

Self-seal bag; L: 450mm; Width: 400mm; Thick: 45um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
PL.TOR400X450
TME Symbol:
PL.TOR400X450

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.45m
Width
0.4m
Thickness
45µm
Material
polyetylene
Colour
transparent
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight1.7597 kg
See other products in this category: Packing PLAST,
*
PL.TOR400X450
22 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 14.75 USDGross price for quantities from 1 pcg - 14.75 USD
Net price for quantities from 5 pcg - 13.12 USDGross price for quantities from 5 pcg - 13.12 USD
Net price for quantities from 10 pcg - 11.88 USDGross price for quantities from 10 pcg - 11.88 USD
Packaging method by the manufacturer:Cardboard = 10 pcg