+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-04-0710

Self-seal bag; L: 100mm; Width: 70mm; Thick: 50um; polyetylene


Manufacturer: PLAST

Manufacturer part number:
02-04-0710
TME Symbol:
PL.TOR70X100ZSTR

Specification

Manufacturer
PLAST
Type of storage accessories
self-seal bag
Length
0.1m
Width
70mm
Thickness
50µm
Material
polyetylene
Colour
transparent
Version
with label
Closing system
self-seal
Quantity in set/package
100pcs.
Features of storage accessories
  • protect from moisture, dust etc.
  • used several times
Gross weight94.7 g
EAN code5907501775879
See other products in this category: Packing PLAST,
*
02-04-0710
111 in TME stock
Net price for quantities from 1 pcg - 1.20 USDGross price for quantities from 1 pcg - 1.20 USD
Net price for quantities from 10 pcg - 1.06 USDGross price for quantities from 10 pcg - 1.06 USD
Net price for quantities from 50 pcg - 0.96 USDGross price for quantities from 50 pcg - 0.96 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcg