+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL02353SH0000G

Connector: pluggable terminal block; plug; female; PL; 10A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
PL02353SH0000G
TME Symbol:
PL02353SH0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
PL
Current rating
10A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
snap-on
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...16AWG
Body colour
green
Contacts pitch
3.81mm
Locking system
friction lock
Operating temperature
-40...115°C
Lever colour
orange
Gross weight2.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
PL02353SH0000G
128 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 350 pcs - 0.32 USDGross price for quantities from 350 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.