+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL03353HH0000G

Connector: pluggable terminal block; plug; female; PL; 10A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
PL03353HH0000G
TME Symbol:
PL03353HH0000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
PL
Current rating
10A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
snap-on
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...16AWG
Body colour
green
Contacts pitch
3.81mm
Locking system
latch
Operating temperature
-40...115°C
Lever colour
orange
Gross weight3.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
PL03353HH0000G
150 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 150 pcs - 0.61 USDGross price for quantities from 150 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.