+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL1400BL

Push-Lock hose; 16bar; NBR caoutchouc,PVC; 6.3mm; blue


Manufacturer: PNEUMAT

Manufacturer part number:
PL1400BL
TME Symbol:
PL1400BL

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-Lock hose
Operating pressure
16bar
Material
NBR caoutchouc, PVC
Cable external diameter
12.4mm
Tube inside diameter
6.3mm
Colour
blue
Application
compressed air, oil, water
Gross weight131 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
PL1400BL
0 in TME stock
Net price for quantities from 1 m - 10.47 USDGross price for quantities from 1 m - 10.47 USD
Net price for quantities from 5 m - 9.79 USDGross price for quantities from 5 m - 9.79 USD
Net price for quantities from 10 m - 9.12 USDGross price for quantities from 10 m - 9.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.