+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934156101

Test lead; 16A; probe tip,banana plug 4mm; Urated: 1kV; Len: 1m


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934156101
TME Symbol:
PL2700SRT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
16A
Rated voltage
1kV
Cable length
1m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
PL 2700 S
Test lead configuration
  • banana plug 4mm
  • probe tip
Dimensions
Gross weight41.4 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934156101
25 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 5 pcs - 10.26 USDGross price for quantities from 5 pcs - 10.26 USD
Net price for quantities from 25 pcs - 9.36 USDGross price for quantities from 25 pcs - 9.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs