+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL2G101MND2231

Capacitor: electrolytic; SNAP-IN; 100uF; 400VDC; Ø22x31mm; ±20%


Manufacturer: Elite

Manufacturer part number:
PL2G101MND2231
TME Symbol:
PL2G101MND2231

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø22x31mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Height
31mm
Diameter
22mm
Gross weight14.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PL2G101MND2231
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 220 pcs - 0.80 USDGross price for quantities from 220 pcs - 0.80 USD
Net price for quantities from 440 pcs - 0.79 USDGross price for quantities from 440 pcs - 0.79 USD
Net price for quantities from 880 pcs - 0.79 USDGross price for quantities from 880 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 220 pcs