+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL2G101MND3025

Capacitor: electrolytic; SNAP-IN; 100uF; 400VDC; Ø30x25mm; ±20%

Manufacturer: Elite

Manufacturer part number:
PL2G101MND3025
TME Symbol:
PL2G101MND3025

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø30x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Height
25mm
Diameter
30mm
Gross weight22.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PL2G101MND3025
245 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 120 pcs - 0.79 USDGross price for quantities from 120 pcs - 0.79 USD
Net price for quantities from 240 pcs - 0.78 USDGross price for quantities from 240 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 120 pcs