+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PL2W471MND3551

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x51mm; ±20%


Manufacturer: Elite

Manufacturer part number:
PL2W471MND3551
TME Symbol:
PL2W471MND3551

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x51mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Height
51mm
Diameter
35mm
Gross weight60.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PL2W471MND3551
129 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 90 pcs - 4.00 USDGross price for quantities from 90 pcs - 4.00 USD
Net price for quantities from 180 pcs - 3.92 USDGross price for quantities from 180 pcs - 3.92 USD
Net price for quantities from 360 pcs - 3.86 USDGross price for quantities from 360 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcsCardboard = 180 pcs