+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLA13730

Reed switch; Pswitch: 10W; 32x15x6.8mm; Connection: cables; 0.5A


Manufacturer: CELDUC

Manufacturer part number:
PLA13730
TME Symbol:
PLA13730

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
32x15x6.8mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
IP rating
IP67
Lead length
3m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...85°C
Gross weight91.6 g
Certificates
EAN code3760283304956
See other products in this category: Reed Sensors CELDUC,
*
PLA13730
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.21 USDGross price for quantities from 1 pcs - 23.21 USD
Net price for quantities from 15 pcs - 18.67 USDGross price for quantities from 15 pcs - 18.67 USD
Net price for quantities from 45 pcs - 17.50 USDGross price for quantities from 45 pcs - 17.50 USD
Net price for quantities from 90 pcs - 16.33 USDGross price for quantities from 90 pcs - 16.33 USD