+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLA13750

Reed switch; Pswitch: 10W; 32x15x6.8mm; Connection: cables; 0.5A


Manufacturer: CELDUC

Manufacturer part number:
PLA13750
TME Symbol:
PLA13750

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
32x15x6.8mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 200V
IP rating
IP67
Lead length
5m
Sensors features
actuator is sold separately
Related items
P6250000
Operating temperature
-40...85°C
Gross weight153.9 g
Certificates
EAN code3760283304949
See other products in this category: Reed Sensors CELDUC,
*
PLA13750
54 in TME stock
Net price for quantities from 1 pcs - 28.56 USDGross price for quantities from 1 pcs - 28.56 USD
Net price for quantities from 10 pcs - 22.85 USDGross price for quantities from 10 pcs - 22.85 USD
Net price for quantities from 30 pcs - 21.42 USDGross price for quantities from 30 pcs - 21.42 USD
Net price for quantities from 100 pcs - 19.99 USDGross price for quantities from 100 pcs - 19.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.