+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS-5160

Tip; conical sloped; 1.2mm; for soldering iron; WEL.LT-4


Manufacturer: PLATO

Manufacturer part number:
MS-5160
TME Symbol:
PLATO-MS-5160

Specification

Manufacturer
PLATO
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
1.2mm
Applications of soldering equipment
for soldering iron
Related items
WEL.WP80, WEL.WSP80
Engineering PN
WEL.LT-4
Gross weight1.221 g
See other products in this category: Soldering tips PLATO,
*
MS-5160
485 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs