+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLB42377

Safety sign; self-adhesive folie,vinyl; black; 16mm; Marking: L3

Manufacturer: PARTEX

Manufacturer part number:
PLB42377
TME Symbol:
PLB42377

Specification

Manufacturer
PARTEX
Type of OSH component
safety sign
Material
self-adhesive folie, vinyl
Colour
black
Diameter
16mm
Marking
L3
Gross weight37.74 g
Certificates

WATCH VIDEO

See other products in this category: Safety Signs PARTEX,
*
PLB42377
7 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 14.45 USDGross price for quantities from 1 set - 14.45 USD
Net price for quantities from 3 set - 13.00 USDGross price for quantities from 3 set - 13.00 USD
Net price for quantities from 5 set - 11.56 USDGross price for quantities from 5 set - 11.56 USD
Packaging method by the manufacturer:
Cardboard = 10 set