+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BTO
Manufacturer | BTO | |
Type of battery | lithium | |
Cell size | 1/2AA, 1/2R6 | |
Rated voltage | 3V | |
Capacity | 850mAh | |
Battery features | non-rechargeable | |
Body dimensions | Ø14.5x26mm | |
Quantity in set/package | 1pcs. | |
Leads | connectors | |
Operating temperature | -40...85°C | |
Continuous current drain | 7mA | |
Application | Box PC 620, Box PC 627, Box PC 820, Box PC 840, for Siemens controller, Microbox PC 420, PCU50 | |
Cell manufacturer | SAFT |