+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2966016

Socket; PIN: 5; for DIN rail mounting; -40÷60°C; 6.2x80x94mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966016
TME Symbol:
PLC-BSC-24DC/21

Specification

Manufacturer
PHOENIX CONTACT
Type of relays accessories
socket
Number of pins
5
Related items
REL-MR- 24DC/21
Mounting
for DIN rail mounting
Operating temperature
-40...60°C
Body dimensions
6.2x80x94mm
Electrical connection
screw terminals
Indication
LED
Gross weight31.44 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories PHOENIX CONTACT,
*
2966016
412 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 20 pcs - 6.41 USDGross price for quantities from 20 pcs - 6.41 USD
Net price for quantities from 50 pcs - 6.07 USDGross price for quantities from 50 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs