+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BTO
Manufacturer | BTO | |
Type of battery | lithium | |
Cell size | 1/2AA, 1/2R6 | |
Rated voltage | 3.6V | |
Capacity | 1.2Ah | |
Battery features | non-rechargeable | |
Quantity in set/package | 1pcs. | |
Leads | connectors | |
Operating temperature | -40...85°C | |
Continuous current drain | 35mA | |
Application | C52005, for Mitsubishi controller, Fuji Electric MICREX-F, Fuji Electric MICREX-SPB, Fuji Electric MICREX-SPH, Fuji Electric MICREX-SX, Fuji Electric NP1P, MIREX- SPH200 CPU, MIREX- SPH300 CPU, MIREX- SPH300EX, MIREX- SPH2000 CPU, MIREX- SPH3000 CPU, NP1PH-16 CPU, NP1PH-08 CPU, NP1PM-48E CPU, NP1PM-256E CPU, NP1PS-32 CPU, NP1PS-32R CPU, NP1PS-72D CPU, NP1PS-74R CPU, NP1PS-117R CPU, NP1PS-245R CPU, NP1PU-256E CPU, NP1PU-048E CPU, Toyo Denki GPCsH, Toyo Denki GPCsx, Xerox 490, Xerox 980 | |
Cell manufacturer | SAFT |