+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2900364

Relay: solid state; Ucoil: 24VDC; SPST-NO; 3A; 3A/33VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900364
TME Symbol:
PLC-OPT24DC/24DC/2

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Coil voltage
24V DC
Contacts configuration
SPST-NO
Max. operating current
3A
DC contacts rating @R
3A / 33V DC
Switched voltage
max. 33V DC
Mounting
for DIN rail mounting
Relay variant
current source
Operating temperature
-25...60°C
Body dimensions
94x6.2x80mm
Electrical connection
Push-in
Gross weight32 g
Certificates
See other products in this category: Electromagnetic Relays - Sets PHOENIX CONTACT,
*
2900364
2 in TME stock
Net price for quantities from 1 pcs - 40.26 USDGross price for quantities from 1 pcs - 40.26 USD
Net price for quantities from 5 pcs - 36.60 USDGross price for quantities from 5 pcs - 36.60 USD
Net price for quantities from 10 pcs - 34.65 USDGross price for quantities from 10 pcs - 34.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs