+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHOENIX CONTACT | |
Type of relay | solid state | |
Coil voltage | 60V DC | |
Contacts configuration | SPST-NO | |
Max. operating current | 3A | |
DC contacts rating @R | 3A / 33V DC | |
Switched voltage | max. 33V DC | |
Mounting | for DIN rail mounting | |
Relay variant | current source | |
Operating temperature | -25...60°C | |
Body dimensions | 94x6.2x80mm | |
Electrical connection | Push-in |