+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2966993

Relay: solid state; Ucoil: 48VDC; SPST-NO; 100mA; 0.1A/48VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966993
TME Symbol:
PLC-OSC-48DC/48DC

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Coil voltage
48V DC
Contacts configuration
SPST-NO
Max. operating current
0.1A
DC contacts rating @R
0.1A / 48V DC
Switched voltage
max. 48V DC
Mounting
for DIN rail mounting
Relay variant
current source
Operating temperature
-25...60°C
Body dimensions
94x6.2x80mm
Electrical connection
screw terminals
Gross weight35 g
Certificates
See other products in this category: Electromagnetic Relays - Sets PHOENIX CONTACT,
*
2966993
0 in TME stock
Net price for quantities from 1 pcs - 31.11 USDGross price for quantities from 1 pcs - 31.11 USD
Net price for quantities from 5 pcs - 28.29 USDGross price for quantities from 5 pcs - 28.29 USD
Net price for quantities from 10 pcs - 26.78 USDGross price for quantities from 10 pcs - 26.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.