+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLC-Q6BAT

Battery: lithium; 2/3A,2/3R23,CR17335; 3V; 1800mAh; Ø17x35mm


Manufacturer: BTO

Manufacturer part number:
PLC-Q6BAT
TME Symbol:
PLC-Q6BAT

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
2/3A, 2/3R23, CR17335
Rated voltage
3V
Capacity
1.8Ah
Battery features
non-rechargeable
Body dimensions
Ø17x35mm
Quantity in set/package
1pcs.
Leads
connectors
Continuous current drain
8mA
Application
for Mitsubishi controller, Q12HCPU, Q12PHCPU, Q12PRHCPU, Q25HCPU, Q25PHCPU, Q25PRHCPU, Q170HBATC, Q172HCPU, Q173HCPU, Q02CPU, Q02HCPU, Q06HCPU
Cell manufacturer
FDK
Operating temperature
-40...85°C
Gross weight18.11 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
PLC-Q6BAT
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 5 pcs - 10.54 USDGross price for quantities from 5 pcs - 10.54 USD
Net price for quantities from 10 pcs - 9.66 USDGross price for quantities from 10 pcs - 9.66 USD
Net price for quantities from 60 pcs - 8.84 USDGross price for quantities from 60 pcs - 8.84 USD
Packaging method by the manufacturer:Tray = 30 pcsTray = 50 pcs