+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2910539

Relay: interface; Ucoil: 24VDC; DPDT; 6A; 6A/250VAC; 6A/250VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2910539
TME Symbol:
PLC-RPT-24UC/2X21

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
DPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 250V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
PLC-RPT
Relay variant
interface
Operating temperature
-20...60°C
Contact material
AgNi
Body dimensions
14x80x104mm
Mechanical durability
10000000 cycles
IP rating
IP20, IP54
Coil voltage min.
20.9V DC
Coil voltage max.
32.4V DC
Electrical connection
push-in terminals
Gross weight64 g
Certificates
See other products in this category: Electromagnetic Relays - Sets PHOENIX CONTACT,
See other products from this series.:
*
2910539
0 in TME stock
Net price for quantities from 1 pcs - 46.42 USDGross price for quantities from 1 pcs - 46.42 USD
Net price for quantities from 5 pcs - 42.20 USDGross price for quantities from 5 pcs - 42.20 USD
Net price for quantities from 10 pcs - 39.95 USDGross price for quantities from 10 pcs - 39.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.