+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHOENIX CONTACT | |
Type of relay | interface | |
Coil voltage | 48V DC | |
Contacts configuration | SPDT | |
Max. operating current | 6A | |
AC contacts rating @R | 3A / 230V AC | |
DC contacts rating @R | 2A / 24V DC | |
Switched voltage | max. 250V AC, max. 250V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PLC-RSC | |
Relay variant | interface | |
Operate time | 5ms | |
Operating temperature | -40...60°C | |
Contact material | AgSnO | |
Body dimensions | 6.2x80x94mm | |
Mechanical durability | 200000000 cycles | |
IP rating | IP20 | |
Coil current | 9.2mA | |
Coil voltage min. | 37.4V DC | |
Coil voltage max. | 60V DC | |
Electrical connection | screw terminals | |
Turn-off time | 8ms |