+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLC1.5I-S8-M

Cable tie; L: 155mm; W: 3.4mm; natural; polyamide; 178N; Ømax: 32mm


Manufacturer: PANDUIT

Manufacturer part number:
PLC1.5I-S8-M
TME Symbol:
PLC1.5I-S8-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
155mm
Tie width
3.4mm
Colour
natural
Tie material
polyamide
Tie strength
178N
Loop diameter max
32mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLC
Gross weight0.91 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLC1.5I-S8-M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD