+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLCC 32

Socket: integrated circuits; PLCC32; THT; phosphor bronze; tinned


Manufacturer: NINIGI

Manufacturer part number:
PLCC 32
TME Symbol:
PLCC-32

Specification

Manufacturer
NINIGI
Type of Socket
integrated circuits
Application
PLCC32
Electrical mounting
THT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Soldering temperature
260°C / 10 s
Gross weight2.857 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets NINIGI,
*
PLCC 32
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.88 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 29 pcs - 0.53 USDGross price for quantities from 29 pcs - 0.53 USD
Net price for quantities from 145 pcs - 0.39 USDGross price for quantities from 145 pcs - 0.39 USD
Net price for quantities from 493 pcs - 0.32 USDGross price for quantities from 493 pcs - 0.32 USD