+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLCC-68SMD

Socket: integrated circuits; PLCC68; SMT; phosphor bronze; tinned


Manufacturer: NINIGI

Manufacturer part number:
PLCC-68SMD
TME Symbol:
PLCC-68SMD

Specification

Manufacturer
NINIGI
Type of Socket
integrated circuits
Application
PLCC68
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Max. contact resistance:
30mΩ
Mechanical mounting
on PCBs
Gross weight2.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets NINIGI,
*
PLCC-68SMD
1052 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 1.58 USDGross price for quantities from 2 pcs - 1.58 USD
Net price for quantities from 19 pcs - 1.26 USDGross price for quantities from 19 pcs - 1.26 USD
Net price for quantities from 57 pcs - 0.95 USDGross price for quantities from 57 pcs - 0.95 USD
Net price for quantities from 171 pcs - 0.70 USDGross price for quantities from 171 pcs - 0.70 USD
Net price for quantities from 380 pcs - 0.57 USDGross price for quantities from 380 pcs - 0.57 USD