+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLCC-84SMD

Socket: integrated circuits; PLCC84; SMT; phosphor bronze; tinned


Manufacturer: NINIGI

Manufacturer part number:
PLCC-84SMD
TME Symbol:
PLCC-84SMD

Specification

Manufacturer
NINIGI
Type of Socket
integrated circuits
Application
PLCC84
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
tinned
Max. operating current
1A
Max. contact resistance:
30mΩ
Mechanical mounting
on PCBs
Gross weight3.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PLCC sockets NINIGI,
*
PLCC-84SMD
288 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 2.33 USDGross price for quantities from 2 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 32 pcs - 1.40 USDGross price for quantities from 32 pcs - 1.40 USD
Net price for quantities from 96 pcs - 1.02 USDGross price for quantities from 96 pcs - 1.02 USD
Net price for quantities from 320 pcs - 0.84 USDGross price for quantities from 320 pcs - 0.84 USD