+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLEA67BBA2R2M-1PT00

Inductor: thin film; 0402; 2.2uH; 500mA; R: 620mΩ; ±20%; -40÷125°C


Manufacturer: TDK

Manufacturer part number:
PLEA67BBA2R2M-1PT00
TME Symbol:
PLEA67BBA2R2M-1PT

Specification

Manufacturer
TDK
Type of inductor
thin film
Case - inch
0402
Case - mm
1005
Inductance
2.2µH
Operating current
0.5A
Resistance
0.62Ω
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
PLEA67BBA2R2M-1PT00
0 in TME stock
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Net price for quantities from 15000 pcs - 0.18 USDGross price for quantities from 15000 pcs - 0.18 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.