+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | thin film | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Inductance | 4.7µH | |
Operating current | 0.3A | |
Resistance | 1.08Ω | |
Tolerance | ±20% | |
Operating temperature | -40...125°C |