+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLED6Q12

Thyristor: PLED; QFN3X3; SMD; 6÷16V; Features: open LED protector


Manufacturer: LITTELFUSE

Manufacturer part number:
PLED6Q12
TME Symbol:
PLED6Q12-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
PLED
Case
QFN3X3
Mounting
SMD
Breakdown voltage
6...16V
Features of semiconductor devices
open LED protector
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others LITTELFUSE,
*
PLED6Q12
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order