+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLED6US2A

Thyristor: PLED; DO214AA; SMD; 6÷16V; Features: open LED protector

Manufacturer: LITTELFUSE

Manufacturer part number:
PLED6US2A
TME Symbol:
PLED6US2A-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
PLED
Case
DO214AA
Mounting
SMD
Breakdown voltage
6...16V
Features of semiconductor devices
open LED protector
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others LITTELFUSE,
*
PLED6US2A
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order